欧州RoHS | Compliant |
Part Status | Obsolete |
HTS | 8471.50.01.50 |
Automotive | Unknown |
PPAP | Unknown |
Processor Type | Intel |
Processor Family | Pentium |
Processor Number | N3710 |
Processor Cores | Quad Core |
Processor Speed (Hz) | 1.6G |
Processor Thermal Design Power (W) | 6 |
Intel Technologies | Secure Boot/Intel VT-x/Intel EPT/Intel 64/Instruction Set 64-bit/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT/ |
Form Factor | Qseven |
Chipset Type | Integrated in SoC |
JTAG Support | No |
Data Cache Size (B) | 2M |
BIOS | AMI Aptio UEFI 8MB |
Number of System Memory | 2 |
RAM Type | DDR3L |
System Memory Maximum Size (B) | 4G(Typ) |
System Memory Speed | 1600MHz |
UART | 1 |
USART | 0 |
SPI | 1 |
I2C | 1 |
CAN | 1 |
USB | 8 |
SATA | 2 |
PATA | 0 |
GPIO | 0 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Controller Type | Intel l211 |
Ethernet | 1 |
Ethernet Speed | 1000Mbps |
Display Type | LCD |
Display Chipset Type | Intel Gen 8 HD |
Display Interface | DP|eDP|HDMI|LVDS |
Graphic Card Resolution (Pixels) | 3840x2160@DP|3840x2160@HDMI |
Audio | Intel HD |
Operating Systems | Linux|Linux Yocto|Win 10|Win 10 IoT Enterprise|Win 7|Win 8 |
Linux | Linux|Linux Yocto |
Medical Application | No |
Maximum Power Consumption (W) | 4 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Supplier Temperature Grade | Commercial |