PHOENIX CONTACT1521588センサーアクセサリ

Sensor/Actuator Connector

By using this sensor actuator 1521588 connector from Phoenix Contact you can connect circular peripherals straight to your device. It has a plug type gender. It has a straight body orientation. This female connector's 4 contacts that are made out of bronze and plated with gold over nickel. This device has a maximum current rating of 4 A. This product is 50 mm long with a diameter of 16.3 mm. This circular connector has an operating temperature of -25 to 80 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 週間
    • Price: $14.61
    1. 1+$14.61