欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Socket Strip |
Gender | SKT |
Number of Contacts | 24 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Row Spacing (mm) | 2.54 |
Maximum Current Rating (A) | 3 |
Maximum Voltage Rating | 100VAC|150VDC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 30.48 |
Product Depth (mm) | 5.08 |
Product Height (mm) | 7 |
Tail Length (mm) | 3 |
Mounting | Through Hole |