PHOENIX CONTACT1551464センサーアクセサリ
Sensor/actuator flush-type socket, 5-pos., A-coded, with straight solder connection, only contact insert
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use only the best sensor actuator 1551464 connector from Phoenix Contact to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This female connector's 5 contacts that are made out of brass and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 19.5 mm long, 24 mm tall and 15.4 mm deep.