ロッカースイッチ
1555.3108 - Marquardt Switches
Video Transcript
Marquardt Switches
1555.3108
スイッチロッカー
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 1491.4VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Actuator Style
Curved Rocker
Switch Configuration
ON OFF
Maximum Current Rating (A)
16@250VAC
Maximum Power Rating (VA)
1491.4
Electrical Life (Cycles)
50000
Actuator Color
Black
Number of Rows
2
Row Spacing (mm)
6
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
4
Terminal Length (mm)
10.5
Terminal Pitch (mm)
12
Illumination Color
Green
Color
Black
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Body Length (mm)
30
Body Depth (mm)
15
Body Height (mm)
19.8
Product Depth (mm)
15
Product Height (mm)
36.3
Actuator Depth (mm)
10
Actuator Height (mm)
4.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 200
Quote
Manufacturer Lead Time:
0 週間
Price:
$5.515
200+
$5.515
1000+
$5.389
2000+
$5.312
5000+
$5.192