ProTek Devices15KP30A-LF過渡電圧サプレッサ - TVSダイオード
TVS Diode Single Uni-Dir 30V 15KW 2-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 17.27(Max) |
Package Width | 11.22(Max) |
Package Length | 26.42(Max) |
PCB changed | 2 |
2 |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this 15KP30A-LF TVS diode from ProTek Devices. This device's maximum clamping voltage is 50.7 V and minimum breakdown voltage is 33.3 V. Its maximum leakage current is 15 μA. Its test current is 5 mA. Its peak pulse power dissipation is 15000 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.