Micro Commercial Components15KP48A-TP過渡電圧サプレッサ - TVSダイオード
TVS Diode Single Uni-Dir 48V 15KW 2-Pin Case R-6 T/R
Compliant with Exemption | |
EAR255 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
53.3 | |
77.7 | |
48 | |
193 | |
10 | |
5 | |
15000 | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Supplier Package | Case R-6 |
2 | |
Lead Shape | Through Hole |
This 15KP48A-TP TVS diode from Micro Commercial Components protects against overvoltages. Its peak pulse power dissipation is 15000 W. This device's maximum clamping voltage is 77.7 V and minimum breakdown voltage is 53.3 V. Its test current is 5 mA. Its maximum leakage current is 10 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.