I/Oコネクタ
円形コネクタ
1619431 - PHOENIX CONTACT
Video Transcript
Reduced Price
PHOENIX CONTACT
1619431
コネクタ円形
Conn M23 Circular PIN 16 POS Crimp RA Cable Mount 16 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
M23 Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Right Angle
Polarization
N
Number of Ports
1
Number of Contacts
16
Number of Terminals
16
Contact Gender
PIN
Termination Method
Crimp
Less Contact
No
Shell Material
Metal
Maximum Current Rating (A)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Screw Lock
Product Length (mm)
25.8
Product Depth (mm)
53
Product Height (mm)
78
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
4 週間
Price:
$65.12
1+
$65.12
5+
$63.35
10+
$54.53
25+
$54.51
50+
$54.49
100+
$54.48