I/Oコネクタ
円形コネクタ
1620176 - PHOENIX CONTACT
Video Transcript
Reduced Price
PHOENIX CONTACT
1620176
コネクタ円形
Conn M23 Circular SKT 17 POS Crimp RA Cable Mount 17 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
M23 Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Right Angle
Polarization
N
Number of Ports
1
Number of Contacts
17
Number of Terminals
17
Contact Gender
SKT
Termination Method
Crimp
Less Contact
No
Shell Material
Copper Zinc Alloy
Shell Plating
Zinc Die Cast
Maximum Current Rating (A)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Screw Lock
Product Length (mm)
26
Product Depth (mm)
52
Product Height (mm)
78
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
4 週間
Price:
$65.74
1+
$65.74
10+
$55.62
25+
$55.56
50+
$55.50
100+
$55.45