コネクタその他
RFコネクタ
1621-60050 - Amphenol
Video Transcript
Amphenol
1621-60050
コネクタRF
Conn 2.4mm 0Hz to 50GHz 50Ohm Solder RA Edge Mount RCP Gold Over Nickel Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
2.4mm
Gender
RCP
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 50G
Maximum Insertion Loss (dB)
0.04
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Diameter (mm)
N/R
Product Length (mm)
15.11
Product Depth (mm)
14.73
Product Height (mm)
N/A
Mounting
Edge Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Manufacturer Lead Time:
14 週間
Price:
$93.05
1+
$93.05
50+
$73.24
100+
$68.12
250+
$63.36
500+
$58.94