Switchcraft16282-2SG-318コネクタ円形
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.4020 | |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
Cable Mount | |
Straight | |
1 | |
2 | |
2 | |
SKT | |
Solder | |
20-24 | |
No | |
Brass | |
Gold Over Nickel | |
Nylon | |
Black | |
600VAC | |
-40 | |
115 | |
IP67 | |
Quick Disconnect | |
300 | |
13.5 | |
32.8 | |
Bulk |
Connect your circular inputs with this field installable 16282-2SG-318 connector from Switchcraft. This socket type connector's 2 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -40 to 115 °C. This product is 32.8 mm long with a diameter of 13.5 mm.