コネクタその他
端子台コネクタ
16394-3 - Eaton
Video Transcript
Eaton
16394-3
コネクタ端子台
Conn Barrier Strip 3 POS 41.14mm Screw ST Panel Mount 400A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
3
Number of Rows
1
Terminal Pitch (mm)
41.14
Number of Circuits
3
Termination Method
Screw
Body Orientation
Straight
Maximum Voltage Rating
600VAC|600VDC
Product Length (mm)
132.33
Product Depth (mm)
101.6
Product Height (mm)
84.32
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 12
Quote
Manufacturer Lead Time:
2 週間
Price:
$267.88
12+
$267.88