Reduced Price
PHOENIX CONTACT1663226コネクタ長方形
Conn Rectangular F 3 POS Crimp ST Cable Mount
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Rectangular | |
PL | |
3 | |
1 | |
Crimp | |
Straight | |
F | |
40 | |
400V | |
-40 | |
125 | |
34.2 | |
44.7 | |
14.6 | |
Copper Alloy | |
Silver | |
Cable Mount |
When using discrete wires in a project you should use this 1663226 discrete wire housing from Phoenix Contact if a direct socket to board linkage is not functional. This F connector has 3 F contacts. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 600 V. It has a female type gender. This product is 34.2 mm long, 14.6 mm tall and 39.5 mm deep.