PHOENIX CONTACT1681143センサーアクセサリ
Connector, Universal, 4-position, Socket angled M12
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Make a solid connection with this sensor actuator 1681143 connector from Phoenix Contact. It has a right angle body orientation. It has a plug type gender. This female connector's 4 contacts that are made out of brass and plated with nickel. This circular connector has an operating temperature of -40 to 85 °C. This product is 35 mm long and 41 mm tall with a diameter of 20 mm.