Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
With this d-sub module 1688379 connector accessory from Phoenix Contact you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. This M connector has 9 M contacts. It has a male type gender. It has a right angle body orientation. This product is 12.6 mm tall. This part has a minimum operating temperature of -20 °C and a maximum of 80 °C.