Panasonic16SEPF1000M+Tコンデンサー アルミニウムポリマー
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 13mm) Radial 5mm 0.012 Ohm 5.4A 5000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 1000uF | |
| 20% | |
| 16VDC | |
| 0.012 | |
| Standard | |
| 5.4 | |
| 3200@2Min | |
| 5000 | |
| Polar | |
| High Capacitance|High Voltage | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| Long Lead | |
| 10 X 13 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 0.6 | |
| 10 | |
| N/A | |
| N/R | |
| N/R | |
| 13(Max) | |
| N/A |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.