PHOENIX CONTACT1711123コネクタ端子台

Conn PC Terminal Block 12 POS 5mm Solder ST Thru-Hole 24A

Phoenix Contact's 1711123 PCB terminal block will ensure strong connections between circuits. Its pitch is 5 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 24 A. This product is 60 mm long, 18 mm tall and 11.2 mm deep. It uses the solder termination method. Its wire is 12-30 AWG.

45 個の部品 : 3 日後に発送

    Total$71.28Price for 8

    • 3 日後に発送

      Ships from:
      アメリカ合衆国
      Date Code:
      +
      Manufacturer Lead Time:
      0 週間
      • In Stock: 45 部分
      • Price: $8.91