PHOENIX CONTACT1718029コネクタ端子台
Conn PC Terminal Block 2 POS 7.5mm Solder Thru-Hole 17.5A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
PC Terminal Block | |
2 | |
1 | |
7.5 | |
2 | |
Solder | |
17.5 | |
630V | |
-40 | |
100 | |
3.49 | |
15 | |
13.2 | |
15.3 | |
Green | |
Through Hole |
When you implement this 1718029 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! Its pitch is 7.5 mm. This is a 1-row connector. It has a maximum voltage rating of 500 V. 1718029 is housed in polyamide. This device has a maximum current rating of 24 A. It uses the solder termination method. Its wire is 14-26 AWG. This product is 15 mm long, 15.3 mm tall and 13.2 mm deep.
EDA / CAD Models |