PHOENIX CONTACT1721731コネクタ端子台
Conn PC Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 22A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
PC Terminal Block | |
6 | |
2 | |
5.08 | |
6 | |
Solder | |
Straight | |
22 | |
400V | |
5 | |
-40 | |
105 | |
14.241 | |
17.78 | |
22.3 | |
31.4 | |
Green | |
Through Hole |
Ideal for testing purposes this 1721731 PCB terminal block manufactured from Phoenix Contact will exceed your needs. Its pitch is 5.08 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 24 A. 1721731 is housed in polyamide. This product is 17.78 mm long, 31.4 mm tall and 22.3 mm deep. Its wire is 12-24 AWG. It uses the solder termination method.