PHOENIX CONTACT1726176コネクタ端子台

Conn PC Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 13.5A

This 1726176 PCB terminal block manufactured from Phoenix Contact will connect wires together. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 400 V. Its pitch is 5.08 mm. 1726176 is housed in polyamide. This device has a maximum current rating of 13.5 A. It uses the solder termination method. This product is 27.94 mm long, 19.1 mm tall and 18.3 mm deep. Its wire is 16-26 AWG.

在庫合計: 50 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    アメリカ合衆国
    Date Code:
    2410+
    Manufacturer Lead Time:
    2 週間
    Country Of origin:
    中国
    • Price: