欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Shrouded Header (2 Sides) |
Gender | M |
Number of Contacts | 6 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 5.08 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 18.5 |
Maximum Voltage Rating | 300V |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 5 |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Box |
Product Weight (g) | 2.341 |
Product Length (mm) | 30.48 |
Product Depth (mm) | 12 |
Product Height (mm) | 8.5 |
Tail Length (mm) | 3.2 |