PHOENIX CONTACT1803426コネクタ ヘッダーとPCBレセプタクル
Conn Wire to Board HDR 2 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Easily mount this shrouded 1803426 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 2 contacts that are plated with tin. This is a 1-row connector. Its pitch is 3.81 mm. It has a header type gender. It has a maximum voltage rating of 160 V@IEC|300V@UL. It has a straight body orientation. This device has a maximum current rating of 8 A. 1803426 is housed in green polybutylene terephthalate. This product is 9.01 mm long, 9.2 mm tall and 7.25 mm deep. It uses the solder termination method.
EDA / CAD Models |