PHOENIX CONTACT1804920コネクタ端子台

Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 20A Cardboard

This 1804920 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 4 F contacts. Its pitch is 7.62 mm. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 630 V. It has a right angle body orientation. 1804920 is housed in polyamide. This device has a maximum current rating of 20 A. Its wire is 10-24 AWG. It uses the screw termination method. This product is 30.46 mm long, 18.1 mm tall and 30.7 mm deep.

133 個の部品 : 本日発送

    Total$9.98Price for 1

    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2309+
      Manufacturer Lead Time:
      6 週間
      Country Of origin:
      ドイツ
      • In Stock: 133 部分
      • Price: $9.983