欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Number of Contacts | 4 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.5 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 6 |
Maximum Voltage Rating | 160V |
Insulation Resistance (MOhm) | 5 |
Maximum Contact Resistance (mOhm) | 4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Mating Cycle (Cycles) | 10 |
Packaging | Tape and Reel |
Product Length (mm) | 11.7 |
Product Depth (mm) | 7.5 |
Product Height (mm) | 5 |
Tail Length (mm) | 2.1 |
Mounting | Through Hole |