ロッカースイッチ
1832.3319 - Marquardt Switches
Video Transcript
Marquardt Switches
1832.3319
スイッチロッカー
Switch Rocker ON OFF DPST Quick Connect Rocker 20A 250VAC 745.7VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
HTS
8536.50.90.65
Pole Throw Configuration
DPST
Actuator Style
Rocker
Switch Configuration
ON OFF
Maximum Current Rating (A)
20@250VAC
Maximum Power Rating (VA)
745.7
Electrical Life (Cycles)
50000
Actuator Color
Black
Number of Rows
2
Row Spacing (mm)
10.2
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
4
Terminal Pitch (mm)
9.5
Color
Black
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Body Length (mm)
31.5
Body Depth (mm)
25
Body Height (mm)
18.2
Product Length (mm)
31.5
Product Depth (mm)
25
Product Height (mm)
35.9
Actuator Height (mm)
4.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
0 週間
Price:
$4.254
100+
$4.254
1000+
$4.014
2000+
$3.807
5000+
$3.487