ロッカースイッチ
1832.3407 - Marquardt Switches
Video Transcript
Marquardt Switches
1832.3407
スイッチロッカー
Switch Rocker ON OFF DPST Quick Connect Rocker 6A 250VAC 74.57VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Actuator Style
Rocker
Switch Configuration
ON OFF
Maximum Current Rating (A)
6@125VAC
Maximum Power Rating (VA)
74.57
Minimum Insulation Resistance (MOhm)
>100
Maximum Contact Resistance (mOhm)
<100
Electrical Life (Cycles)
10000
Actuator Color
Black
Number of Rows
2
Row Spacing (mm)
10.2
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
4
Terminal Length (mm)
13.3
Terminal Pitch (mm)
9.5
IP Rating
IP40
Color
Black
Housing Material
Polyamide
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
55
Body Length (mm)
31.5
Body Depth (mm)
25
Body Height (mm)
18.2
Product Length (mm)
31.5
Product Depth (mm)
25
Product Height (mm)
35.9
Actuator Height (mm)
4.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
0 週間
Price:
$4.054
100+
$4.054
1000+
$3.798
2000+
$3.590
5000+
$3.282