ロッカースイッチ
1832.9102 - Marquardt Switches
Video Transcript
Marquardt Switches
1832.9102
スイッチロッカー
Switch Rocker ON OFF DPST PC Pins Rocker 10A 250VAC 372.85VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8536.50.90.65
Pole Throw Configuration
DPST
Actuator Style
Rocker
Switch Configuration
ON OFF
Maximum Current Rating (A)
10@250VAC
Maximum Power Rating (VA)
372.85
Electrical Life (Cycles)
50000
Actuator Color
Black
Number of Rows
2
Row Spacing (mm)
5
Mounting
Panel Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Length (mm)
4
Terminal Pitch (mm)
9.5
Color
Black
Housing Color
Black
Bezel Color
Black
Body Orientation
Right Angle
Body Length (mm)
33.2
Body Depth (mm)
13.2
Body Height (mm)
22.2
Product Length (mm)
33.2
Product Height (mm)
22.2
Actuator Depth (mm)
4.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
0 週間
Price:
$6.917
100+
$6.917
1000+
$6.732
2000+
$6.618
5000+
$6.442