ロッカースイッチ
1835.3119 - Marquardt Switches
Video Transcript
Marquardt Switches
1835.3119
スイッチロッカー
Switch Rocker ON OFF DPST Quick Connect Rocker 16A 125VAC 248.57VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8536.50.90.65
Pole Throw Configuration
DPST
Actuator Style
Rocker
Switch Configuration
ON OFF
Maximum Current Rating (A)
16@125VAC
Maximum Power Rating (VA)
248.57
Actuator Color
Green
Number of Rows
2
Row Spacing (mm)
10.2
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
4
Terminal Pitch (mm)
9.5
Illumination Color
Green
Color
Green
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Body Length (mm)
31.5
Body Depth (mm)
25
Body Height (mm)
18.2
Product Length (mm)
31.5
Product Depth (mm)
25
Product Height (mm)
35.9
Actuator Height (mm)
4.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 150
Quote
Manufacturer Lead Time:
0 週間
Price:
$6.767
150+
$6.767
1000+
$6.037
2000+
$5.728
5000+
$5.081