ロッカースイッチ
1838.0305 - Marquardt Switches
Video Transcript
Marquardt Switches
1838.0305
スイッチロッカー
Switch Rocker N.O./N.C. SPDT Solder Rocker 16A 250VAC 372.85VA 50000Cycles
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPDT
Actuator Style
Rocker
Switch Configuration
N.O./N.C.
Maximum Current Rating (A)
16@250VAC
Maximum Power Rating (VA)
372.85
Minimum Insulation Resistance (MOhm)
>100
Maximum Contact Resistance (mOhm)
<100
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
50000
Actuator Color
Black
Number of Rows
1
Mounting
Panel Mount
Termination Style
Solder
Number of Terminals
3
Terminal Length (mm)
10.8
Terminal Pitch (mm)
9.5
IP Rating
IP40
Color
Black
Housing Material
Polyamide
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
55
Body Length (mm)
31.5
Body Depth (mm)
14
Body Height (mm)
18.2
Product Length (mm)
31.5
Product Depth (mm)
14
Product Height (mm)
32.6
Actuator Height (mm)
3.6(Norm)
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 250
Quote
Manufacturer Lead Time:
0 週間
Price:
$5.327
250+
$5.327
1000+
$4.998
2000+
$4.734
5000+
$4.328