PHOENIX CONTACT1843648コネクタ ヘッダーとPCBレセプタクル
Conn Wire to Board HDR 6 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Phoenix Contact brings you their shrouded 1843648 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 6 contacts that are plated with tin. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 160 V@IEC|300V@UL. It has a header type gender. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. It uses the solder termination method. 1843648 is housed in green polybutylene terephthalate. This product is 22.4 mm long, 9.2 mm tall and 7.25 mm deep.
EDA / CAD Models |