PHOENIX CONTACT1875425コネクタ ヘッダーとPCBレセプタクル
Conn Wire to Board F 2 POS 3.81mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
As an added safety precaution, the wire to board 1875425 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 2 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a header type gender. It has a straight body orientation. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. This product is 8.41 mm long, 14.5 mm tall and 7.8 mm deep. 1875425 is housed in green polyamide. It uses the solder termination method.
EDA / CAD Models |