外部プラグインアダプタ
1896625 - FRIWO
Video Transcript
FRIWO
1896625
外部プラグインアダプタ
Plug-In Adapter Single-OUT 7.5V 1.4A 10.5W
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8504.40.95.10
Automotive
Unknown
PPAP
Unknown
Style
WallMount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
7.5
Output Current (A)
1.4
Output Power (W)
10.5
Maximum Input Current (A)
0.25
Input Frequency (Hz)
50|60
Efficiency (%)
82.22(Min)
Input Connector Type
IEC Male
Adapter Color
Black
Power Indicator
No
Ripple & Noise
100mV
Protection
Over Voltage|Overload|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Mounting
Plug in
Package Height
41
Package Width
31.5
Package Length
75
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
36 週間
Price:
$10.755
1+
$10.755
250+
$10.647
500+
$9.551
1000+
$9.155
2500+
$8.941