外部プラグインアダプタ
1897935 - FRIWO
Video Transcript
FRIWO
1897935
外部プラグインアダプタ
Plug-In Adapter Single-OUT 7.5V 2.4A 18W
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8504.40.95.10
Style
WallMount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
7.5
Output Current (A)
2.4
Output Power (W)
18
Maximum Input Current (A)
0.4
Input Frequency (Hz)
50|60
Efficiency (%)
85(Typ)
Input Connector Type
IEC Male
Adapter Color
Black
Power Indicator
No
Ripple & Noise
120mV(Max)
Protection
Over Voltage|Overload
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Mounting
Plug in
Package Height
34
Package Width
55
Package Length
77
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
36 週間
Price:
$15.661
1+
$15.661
250+
$15.505
500+
$14.214
1000+
$13.583
2500+
$13.208