外部プラグインアダプタ
1898162 - FRIWO
Video Transcript
FRIWO
1898162
外部プラグインアダプタ
Plug-In Adapter Single-OUT 7.5V 4A 30W
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Style
Medical WallMount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
7.5
Output Current (A)
4
Output Power (W)
30
Maximum Input Current (A)
0.6
Input Frequency (Hz)
50|60
Efficiency (%)
86.95(Typ)
Input Connector Type
IEC 60601-1
Adapter Color
Black
Power Indicator
No
Ripple & Noise
120mV
Protection
Over Voltage|Overload
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
45
Mounting
Plug in
Package Height
34
Package Width
55
Package Length
90
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 47
Quote
Manufacturer Lead Time:
36 週間
Price:
$31.83
1+
$31.83
100+
$31.43
250+
$31.02
500+
$30.33
1000+
$29.89
2500+
$29.52