ロッカースイッチ
1901.1101 - Marquardt Switches
Video Transcript
Marquardt Switches
1901.1101
スイッチロッカー
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 6A 250VAC 93.21VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Actuator Style
Curved Rocker
Switch Configuration
ON OFF
Maximum Current Rating (A)
6@250VAC
Maximum Power Rating (VA)
93.21
Electrical Life (Cycles)
50000
Actuator Color
White
Number of Rows
1
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
2
Terminal Length (mm)
6.9
Terminal Pitch (mm)
9
Color
White
Housing Color
White
Bezel Color
White
Body Orientation
Straight
Body Length (mm)
21
Body Depth (mm)
9.5
Body Height (mm)
17.6
Product Length (mm)
21
Product Depth (mm)
9.5
Product Height (mm)
27.7
Actuator Height (mm)
3.2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 300
Quote
Manufacturer Lead Time:
0 週間
Price:
$2.1290
300+
$2.1290
1000+
$1.9039
2000+
$1.8848
5000+
$1.8660