指標
パネルマウントインジケータ
19210352 - CML Innovative Technologies
Video Transcript
CML Innovative Technologies
19210352
パネルマウントインジケーター
LED Panel Mount Indicator Uni-Color Yellow 70mcd 3-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Intensity
70mcd
Indicator Technology
LED
Maximum Forward Current (mA)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Internal Protection
No
Typical Forward Voltage (V)
24
High Brightness
No
High Power
No
Housing Color
Black
Housing Material
Chrome Plated Brass
IP Rating
IP67
Lens Shape Type
Circular
Mounting Hole Diameter (mm)
16
Mounting Orientation
Top Mount
Supplier Color
Yellow
Mounting
Through Hole
Package Height
37
Package Width
19.6
Package Length
17
PCB changed
3
Pin Count
3
EDA / CAD Models
在庫合計: 28 parts
Quantity
Increments of 1
Minimum 8
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
0 週間
Country Of origin:
ドイツ
Price: