ロッカースイッチ
1939.3318 - Marquardt Switches
Video Transcript
Marquardt Switches
1939.3318
スイッチロッカー
Switch Rocker N.O./N.C. DPDT Quick Connect Rocker 14A 250VAC 372.85VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
DPDT
Actuator Style
Rocker
Switch Configuration
N.O./N.C.
Maximum Current Rating (A)
14@250VAC
Maximum Power Rating (VA)
372.85
Minimum Insulation Resistance (MOhm)
>100
Maximum Contact Resistance (mOhm)
<100
Electrical Life (Cycles)
10000
Actuator Color
Green
Number of Rows
2
Row Spacing (mm)
10.2
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
6
Terminal Length (mm)
13.1
IP Rating
IP65
Color
Green
Housing Material
Polyamide
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
55
Body Length (mm)
36.4
Body Depth (mm)
27.6
Body Height (mm)
16.55
Product Length (mm)
36.4
Product Depth (mm)
27.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
0 週間
Price:
$8.804
100+
$8.804
1000+
$7.864
2000+
$7.468
5000+
$6.604