TE Connectivity1EEJ2パワーエントリーモジュール
Power Entry Module EMI Filtered M 3 POS 250VACVAC 1A/Contact RA 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
EMI Filtered | |
M | |
3 | |
1 | |
Faston | |
Right Angle | |
IEC 60320-1/C14 | |
1/Contact | |
250VAC | |
50 to 60 | |
-10 | |
40 | |
51.76 | |
Flange Mount |
EDA / CAD Models |