Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
10@50V | |
Single | |
Active | |
-55 | |
-55 to 150 | |
600 | |
12 | |
1.1 | |
150 | |
Mounting | Stud |
Package Height | 22.79(Max) |
Package Width | 11.1(Max) |
Package Length | 12.82(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-4 |
2 | |
Lead Shape | Terminal Stud |
Converting from AC to DC is simple when using a switching diode 1N1206AR rectifier from GeneSiC Semiconductor. Its peak non-repetitive surge current is 240 A, while its maximum continuous forward current is 12 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.