最も検索された
Good-Ark Semiconductor1N4148整流器
Diode Small Signal Switching 100V 0.15A 2-Pin DO-35
Good-Ark Semiconductor's 1N4148 unit is a small-signal, fast-switching diode rated to a peak reverse voltage of 100V, a maximum power dissipation of 500mW, and a peak reverse recovery time of just four nanoseconds. Features an extended operating temperature range of -65 to +175 °C and is RoHS-compliant.
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
5@75V | |
Single | |
Active | |
175 | |
0.15 | |
1@10mA | |
175 | |
Diameter | 1.9(Max) |
Mounting | Through Hole |
Package Length | 3.9(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |