Central Semiconductor1N4679 BK PBFREEツェナー
Zener Diode Single 2V 5% 500mW 2-Pin DO-35 Box
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
2 | |
5% | |
700 | |
500 | |
0.05 | |
5 | |
110 | |
-65 | |
200 | |
Box | |
Diameter | 2.29(Max) |
Mounting | Through Hole |
Package Length | 5.08(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 |
Check out this perfect 1N4679 BK PBFREE zener diode from Central Semiconductor for operating in the reverse breakdown region. This device has a maximum regulator current of 110 mA. Its maximum leakage current is 5 μA. Its test current is 0.05 mA. Its maximum power dissipation is 500 mW. This zener device has a nominal voltage of 2 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.