Sensitron Semiconductor1N4963JANTXツェナー
Zener Diode Single 16V 5% 3.5Ohm 5000mW 2-Pin Case 5W
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
16 | |
5% | |
1100 | |
5000 | |
75 | |
5 | |
3.5 | |
5000 | |
-55 | |
175 | |
Military | |
0.08%/°C(Max) | |
Diameter | 4.7(Max) |
Mounting | Through Hole |
Package Length | 4.95(Max) |
PCB changed | 2 |
Standard Package Name | DO-201 |
Supplier Package | Case 5W |
2 |