RFダイオード
整流器
1N5615USJANTXV - Sensitron Semiconductor
Video Transcript
Sensitron Semiconductor
1N5615USJANTXV
整流器
Diode Switching 200V 1A 2-Pin MELF-1
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
0.5
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Maximum Diode Capacitance (pF)
1@Ta=55C
Supplier Temperature Grade
1.6@3A
Maximum RMS Reverse Voltage (V)
175
Mounting
Surface Mount
Package Height
3.25(Max)
Package Width
3.25(Max)
Package Length
5.9(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF-1
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
26 週間
Price: