onsemi1N6266赤外線エミッター
Infrared Emitter 955nm 25mW/sr Circular Top Mount 2-Pin TO-46 Bulk
Compliant | |
EAR99 | |
Obsolete | |
955(Max) | |
GaAs | |
25mW/sr(Min) | |
20 | |
1.7 | |
3 | |
100 | |
100 | |
1300 | |
-65 | |
125 | |
Bulk | |
No | |
Yes | |
Circular | |
Top Mount |
EDA / CAD Models |
Infrared Emitter 955nm 25mW/sr Circular Top Mount 2-Pin TO-46 Bulk
Compliant | |
EAR99 | |
Obsolete | |
955(Max) | |
GaAs | |
25mW/sr(Min) | |
20 | |
1.7 | |
3 | |
100 | |
100 | |
1300 | |
-65 | |
125 | |
Bulk | |
No | |
Yes | |
Circular | |
Top Mount |
EDA / CAD Models |