RFダイオード
整流器
1N6624JANTXV - Sensitron Semiconductor
Video Transcript
Sensitron Semiconductor
1N6624JANTXV
整流器
Diode Switching 900V 1A 2-Pin Case 106
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
0.5
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Maximum Diode Capacitance (pF)
1
Supplier Temperature Grade
1.8@1.5uA
Maximum RMS Reverse Voltage (V)
175
Diameter
2.16(Max)
Mounting
Through Hole
Package Length
6.35(Max)
PCB changed
2
Supplier Package
Case 106
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 250
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
24 週間
Price: