RFダイオード
整流器
1N6641 - Sensitron Semiconductor
Video Transcript
Sensitron Semiconductor
1N6641
整流器
Diode Small Signal Switching 50V 0.3A 2-Pin DO-35
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
8541.10.00.70
Automotive
Unknown
PPAP
Unknown
Configuration
Single
Peak Forward Voltage (V)
-65
Maximum Diode Capacitance (pF)
0.3@Ta=75C
Maximum RMS Reverse Voltage (V)
175
Diameter
2(Max)
Mounting
Through Hole
Package Length
4.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-35
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
20 週間
Price: