RFダイオード
整流器
1N6641US - Sensitron Semiconductor
Video Transcript
Sensitron Semiconductor
1N6641US
整流器
Diode Small Signal Switching 50V 0.3A 2-Pin Case D-5D
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
8541.10.00.70
Automotive
Unknown
PPAP
Unknown
Configuration
Single
Peak Forward Voltage (V)
-65
Maximum Diode Capacitance (pF)
0.3@Ta=75C
Maximum RMS Reverse Voltage (V)
175
Mounting
Surface Mount
Package Height
2.16(Max)
Package Width
2.16(Max)
Package Length
4.95(Max)
PCB changed
2
Supplier Package
Case D-5D
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
20 週間
Price: