Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 3.56 |
Package Length | 4.32 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator 1SMB5948BT3G zener diode from ON Semiconductor. Its maximum leakage current is 1 μA. This device has a maximum regulator current of 16 mA. Its test current is 4.1 mA. Its maximum power dissipation is 550 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 91 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.