欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.70 |
Automotive | Yes |
PPAP | Unknown |
Type | 20 |
Configuration | Dual Series |
Maximum DC Reverse Voltage (V) | Si |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | 125 |
Maximum Junction Ambient Thermal Resistance | 10 |
Maximum Diode Capacitance (pF) | 0.1 |
Supplier Temperature Grade | 0.5 |
Maximum RMS Reverse Voltage (V) | 100 |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.5 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | S-Mini |
Pin Count | 3 |
Lead Shape | Gull-wing |