TE Connectivity2-1825143-7スイッチトグル
Switch Toggle ON ON ON SP3T Short Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Short Baton Lever | |
SP3T | |
ON ON ON | |
Unthreaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
10 | |
6000 | |
Chrome | |
7.62 | |
2 | |
4.83 | |
PC Mount with Bracket | |
PC Pins | |
6 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
IP67 | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
16.26 | |
6.1 | |
11.43 | |
11.68 | |
16.26 | |
11.43 | |
25.4 |